KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- RS Stock No.:
- 169-6886
- Mfr. Part No.:
- SC-10-100
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $9.60
View bulk pricing optionsSubtotal (1 box of 50 units)*
$276.35
(exc. GST)
$304.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $5.527 | $276.35 | - |
| 100 - 150 | $5.431 | $271.55 | $9.60 |
| 200 + | $5.331 | $266.55 | $39.20 |
*price indicative
- RS Stock No.:
- 169-6886
- Mfr. Part No.:
- SC-10-100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1mH | |
| Maximum DC Current | 10A | |
| Series | SC | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Choke Voltage | 250V | |
| Maximum DC Resistance | 20mΩ | |
| Depth | 24mm | |
| Length | 34mm | |
| Standards/Approvals | RoHS | |
| Height | 34mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1mH | ||
Maximum DC Current 10A | ||
Series SC | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Choke Voltage 250V | ||
Maximum DC Resistance 20mΩ | ||
Depth 24mm | ||
Length 34mm | ||
Standards/Approvals RoHS | ||
Height 34mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
Kemet SC Series Common Mode Chokes
Kemet standard type SC Coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 30 A
DC resistances as low as 6 mΩ
Inductances of up to 8 mH
Related links
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 6 mΩ 1000V
- KEMET 1 mH 10 A Common Mode Choke 6.23 mΩ 1000V
- KEMET 3 mH 10 A Common Mode Choke 30 mΩ 250V
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 50 μH 10 A Common Mode Choke 16 mΩ 250V
