Wurth Elektronik 10 μH 1.6 A Common Mode Filter 0.08 Ω 80V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.72

(exc. GST)

$4.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,879 unit(s) ready to ship from another location
  • Plus 565 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$3.72
250 - 499$3.67
500 +$3.61

*price indicative

Packaging Options:
RS Stock No.:
367-5045
Distrelec Article No.:
301-88-164
Mfr. Part No.:
744226
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Common Mode Filter

Maximum DC Current

1.6A

Series

WE-SL2

Core Material

Ferrite

Impedance

920Ω

Test Frequency

1kHz

Packaging

Tape & Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Mount Type

Surface

Pin Count

4

Choke Voltage

80V

Inductance Tolerance

±30 %

Height

5mm

Depth

6mm

Maximum DC Resistance

0.08Ω

Termination Style

Surface Mount

Length

9.2mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Wurth Elektronik WE-SL2 Series Common Mode Filter, 10μh Inductance, 920Ω Impedance - 744226


This common mode filter is a surface-mount ferrite choke designed to suppress differential noise in automotive and industrial electronics. It operates across a wide temperature span and conforms to automotive component stress standards, making it suitable for demanding electronic assemblies where Compact EMI suppression and assembly-friendly termination are required.

Features and Benefits:


• ±30% inductance tolerance delivers predictable attenuation across batches
• Low DCR 0.08Ω reduces voltage drop under load
• 1.6A maximum DC current supports moderate power lines
• 80V choke voltage withstands higher transient conditions
• Rated to 125°C for elevated temperature operation

Applications


• Suitable for signal-line EMC suppression in vehicles
• Used with power rails in automotive electronic modules
• Ideal for surface-mount assembly on Compact PCBs
• Can be used for noise mitigation in industrial controls
• Suitable for tape-and-reel automated placement processes

What mounting style is required for assembly?


It uses a surface termination style compatible with standard SMT pick-and-place and reflow processes.

What approvals ensure environmental substance compliance?


It meets chemical restrictions under RoHS and REACH approvals.

What core material affects its suppression behaviour?


A ferrite core provides magnetic properties suited to broadband common-mode attenuation.

What pin configuration does it present for circuit design?


It is supplied as a 4-pin device enabling differential-line filtering for paired conductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy