Wurth Elektronik 10 μH 1.6 A Common Mode Filter 0.08 Ω 80V
- RS Stock No.:
- 144-9822
- Mfr. Part No.:
- 744226
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,777.00
(exc. GST)
$3,055.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.777 | $2,777.00 | - |
| 5000 + | $2.50 | $2,500.00 | 9% |
*price indicative
- RS Stock No.:
- 144-9822
- Mfr. Part No.:
- 744226
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Common Mode Filter | |
| Series | WE-SL2 | |
| Maximum DC Current | 1.6A | |
| Impedance | 920Ω | |
| Core Material | Ferrite | |
| Test Frequency | 1kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±30 % | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 0.08Ω | |
| Depth | 6mm | |
| Length | 9.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Common Mode Filter | ||
Series WE-SL2 | ||
Maximum DC Current 1.6A | ||
Impedance 920Ω | ||
Core Material Ferrite | ||
Test Frequency 1kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Inductance Tolerance ±30 % | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 0.08Ω | ||
Depth 6mm | ||
Length 9.2mm | ||
Standards/Approvals REACH, RoHS | ||
Height 5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-SL2 Series Common Mode Filter, 10μh Inductance, 920Ω Impedance - 744226
Features and Benefits:
• Low DCR 0.08Ω reduces voltage drop under load
• 1.6A maximum DC current supports moderate power lines
• 80V choke voltage withstands higher transient conditions
• Rated to 125°C for elevated temperature operation
Applications
• Used with power rails in automotive electronic modules
• Ideal for surface-mount assembly on Compact PCBs
• Can be used for noise mitigation in industrial controls
• Suitable for tape-and-reel automated placement processes
What mounting style is required for assembly?
What approvals ensure environmental substance compliance?
What core material affects its suppression behaviour?
What pin configuration does it present for circuit design?
Related links
- Wurth Elektronik 10 μH 1.6 A Common Mode Filter 0.08 Ω 80V
- Wurth Elektronik 10 μH 15 A Common Mode Choke 5.7 mΩ
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
- Wurth Elektronik 10 μH 5 A Common Mode Choke 0.02 Ω
- Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
