Wurth Elektronik 252 nH 330 mA Common Mode Filter 0.35 Ω 50V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8164
Mfr. Part No.:
784231181
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Filter

Inductance

252nH

Maximum DC Current

330mA

Series

WE-CNSA

Impedance

180Ω

Packaging

Tape & Reel

Test Frequency

100MHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Choke Voltage

50V

Height

1.2mm

Length

2mm

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

0.35Ω

COO (Country of Origin):
CN
The Wurth Elektronik common mode line filter having insulation test voltage of 125 V ac. The operating temperature of this filter is -40 up to +125 °C

Current compensated data line filter

High common mode noise suppression at high frequencies

Low RDC design

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy