Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8169
Mfr. Part No.:
784231371
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Filter

Inductance

478nH

Maximum DC Current

280mA

Series

WE-CNSA

Impedance

370Ω

Test Frequency

100MHz

Packaging

Tape & Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Choke Voltage

50V

Mount Type

Surface

Height

1.2mm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

0.45Ω

Length

2mm

COO (Country of Origin):
CN
The Wurth Elektronik common mode line filter having insulation test voltage of 125 V ac. The operating temperature of this filter is -40 up to +125 °C

Current compensated data line filter

High common mode noise suppression at high frequencies

Low RDC design

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy