Murata 330 mA Common Mode Choke 0.35 Ω 16V
- RS Stock No.:
- 811-9767
- Mfr. Part No.:
- DLW21HN670SQ2L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$4.17
(exc. GST)
$4.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 740 | $0.417 | $4.17 | - |
| 750 - 1490 | $0.412 | $4.12 | 1% |
| 1500 + | $0.40 | $4.00 | 4% |
*price indicative
- RS Stock No.:
- 811-9767
- Mfr. Part No.:
- DLW21HN670SQ2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLW21H | |
| Maximum DC Current | 330mA | |
| Impedance | 67Ω | |
| Packaging | Embossed Tape | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Choke Voltage | 16V | |
| Mount Type | Surface | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.2mm | |
| Maximum DC Resistance | 0.35Ω | |
| Termination Style | Solder Pad | |
| Height | 900μm | |
| Length | 2mm | |
| Package/Case | 0805 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLW21H | ||
Maximum DC Current 330mA | ||
Impedance 67Ω | ||
Packaging Embossed Tape | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Choke Voltage 16V | ||
Mount Type Surface | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.2mm | ||
Maximum DC Resistance 0.35Ω | ||
Termination Style Solder Pad | ||
Height 900μm | ||
Length 2mm | ||
Package/Case 0805 | ||
Murata 0805 DLW21H Series SMD Common Mode Chokes
The DLW21H series is designed for removal of common mode noise on different types of interfaces: USB 2.0, IEE1394 and LVDS.
High common mode impedance at high frequencies.
No signal distortion.
Low profile, small size enclosure (2.0 x 1.2 x 0.9mm).
Applications: IT equipment: PC USB ports, audio visual equipment: digital cameras.
Murata SMD Common Mode Chokes
Related links
- Wurth Elektronik 252 nH 330 mA Common Mode Filter 0.35 Ω 50V
- KEMET 4.3 mH 1.1 A Common Mode Choke 0.35 Ω 250V ac
- Murata 140 mA Common Mode Choke 2 Ω 5V
- Murata 160 mA Common Mode Choke 1.2 Ω 5V
- Murata 320 mA Common Mode Choke 0.31 Ω 20V dc
- Murata 120 mA Common Mode Choke 1.4 Ω 5V
- Murata 130 mA Common Mode Choke 1.7 Ω 5V
- Murata 130 mA Common Mode Choke 1.9 Ω 5V
