Wurth Elektronik 88 nH 400 mA Common Mode Filter 0.25 Ω 50V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$6.59

(exc. GST)

$7.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$1.318$6.59
50 - 245$1.284$6.42
250 - 495$1.25$6.25
500 - 995$1.216$6.08
1000 +$1.182$5.91

*price indicative

Packaging Options:
RS Stock No.:
248-8158
Distrelec Article No.:
304-41-135
Mfr. Part No.:
784231061
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

88nH

Product Type

Common Mode Filter

Maximum DC Current

400mA

Series

WE-CNSA

Impedance

67Ω

Core Material

Ferrite

Test Frequency

100MHz

Packaging

Tape & Reel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Choke Voltage

50V

Mount Type

Surface

Standards/Approvals

REACH, RoHS

Height

1.2mm

Length

2mm

Maximum DC Resistance

0.25Ω

COO (Country of Origin):
CN
The Wurth Elektronik common mode line filter having insulation test voltage of 125 V ac. The operating temperature of this filter is -40 up to +125 °C

Current compensated data line filter

High common mode noise suppression at high frequencies

Low RDC design

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy