Wurth Elektronik 88 nH 400 mA Common Mode Filter 0.25 Ω 50V
- RS Stock No.:
- 248-8157
- Mfr. Part No.:
- 784231061
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,624.00
(exc. GST)
$1,786.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.812 | $1,624.00 |
| 10000 + | $0.731 | $1,462.00 |
*price indicative
- RS Stock No.:
- 248-8157
- Mfr. Part No.:
- 784231061
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Filter | |
| Inductance | 88nH | |
| Maximum DC Current | 400mA | |
| Series | WE-CNSA | |
| Impedance | 67Ω | |
| Core Material | Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.2mm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.25Ω | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Filter | ||
Inductance 88nH | ||
Maximum DC Current 400mA | ||
Series WE-CNSA | ||
Impedance 67Ω | ||
Core Material Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Standards/Approvals REACH, RoHS | ||
Height 1.2mm | ||
Length 2mm | ||
Maximum DC Resistance 0.25Ω | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode line filter having insulation test voltage of 125 V ac. The operating temperature of this filter is -40 up to +125 °C
Current compensated data line filter
High common mode noise suppression at high frequencies
Low RDC design
AEC-Q200
Related links
- Wurth Elektronik 88 nH 400 mA Common Mode Filter 0.25 Ω 50V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
- Wurth Elektronik 51 μH 400 mA Common Mode Filter 0.32 Ω 80V
- Wurth Elektronik 252 nH 330 mA Common Mode Filter 0.35 Ω 50V
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
