Wurth Elektronik 51 μH 400 mA Common Mode Filter 0.32 Ω 80V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.09

(exc. GST)

$5.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
  • Plus 2,969 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$5.09
125 - 249$4.96
250 +$4.91

*price indicative

Packaging Options:
RS Stock No.:
669-4181
Distrelec Article No.:
158-57-806
Mfr. Part No.:
744242510
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Filter

Inductance

51μH

Series

WE-SLM

Maximum DC Current

400mA

Impedance

2500Ω

Core Material

Ferrite

Test Frequency

100kHz

Packaging

Tape & Reel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

80V

Mount Type

Surface

Inductance Tolerance

-30 → 50 %

Maximum Self Resonant Frequency

100kHz

Termination Style

Surface Mount

Length

6mm

Depth

3.3mm

Height

3.3mm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

0.32Ω

Wurth WE-SLM Series SMD Common Mode Chokes


High current capability up to 300 mA

Rated voltage: 80 VDC (42 VAC)

Operating temperature: –40°C to +125°C

Recommended for reflow soldering

Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy