TDK 3.3 mH 4.6 A Common Mode Choke 46 mΩ 250V
- RS Stock No.:
- 246-9864
- Mfr. Part No.:
- B82734R2462B030
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.95
(exc. GST)
$5.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 737 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.95 |
| 5 - 9 | $4.80 |
| 10 - 24 | $4.65 |
| 25 - 99 | $4.52 |
| 100 + | $4.39 |
*price indicative
- RS Stock No.:
- 246-9864
- Mfr. Part No.:
- B82734R2462B030
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3mH | |
| Product Type | Common Mode Choke | |
| Series | B82734R | |
| Maximum DC Current | 4.6A | |
| Core Material | Ferrite | |
| Impedance | 0.046Ω | |
| Packaging | Cardboard | |
| Test Frequency | 50Hz | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 to 50 % | |
| Maximum DC Resistance | 46mΩ | |
| Height | 31mm | |
| Length | 32.5mm | |
| Standards/Approvals | IEC/EN 60938-2, UL 1283 E70122 | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3mH | ||
Product Type Common Mode Choke | ||
Series B82734R | ||
Maximum DC Current 4.6A | ||
Core Material Ferrite | ||
Impedance 0.046Ω | ||
Packaging Cardboard | ||
Test Frequency 50Hz | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 to 50 % | ||
Maximum DC Resistance 46mΩ | ||
Height 31mm | ||
Length 32.5mm | ||
Standards/Approvals IEC/EN 60938-2, UL 1283 E70122 | ||
Depth 21mm | ||
- COO (Country of Origin):
- HU
The EPCOS Power line choke with current-compensated D core double choke. It has high resonance frequency due to 2-section winding.
Approx. 0.55% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Related links
- TDK 3.3 mH 4.6 A Common Mode Choke 46 mΩ 250V
- TE Connectivity 0.47 mH 4.6 A Surface Mount Common Mode Choke 17 mΩ 250V
- TDK 3.3 mH Ferrite Common Mode Choke 65 mΩ Rdc, B82721A
- KEMET 4.6 mH 2 A Common Mode Choke 170mΩ 250V
- KEMET 3.3 mH 1.3 A Common Mode Choke 250V ac, 500 V ac
- TE Connectivity 3.3 mH 2 A Surface Mount Common Mode Choke 85 mΩ 250V
- KEMET 4.6 mH 1.3 A Common Mode Choke 0.18 Ω 250V
- TE Connectivity 17.3 mH 25 A Common Mode Choke 4.6 mΩ 450V ac/dc
