Schaffner 17.3 mH 25 A Common Mode Choke 4.6 mΩ 450V ac/dc
- RS Stock No.:
- 722-782
- Mfr. Part No.:
- RT8121-25-17M3
- Brand:
- Schaffner
Get a bulk buy discount
Add 5 more to save $23.75
View bulk pricing optionsSubtotal (1 unit)*
$158.72
(exc. GST)
$174.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $158.72 | - |
| 5 + | $153.97 | $23.75 |
*price indicative
- RS Stock No.:
- 722-782
- Mfr. Part No.:
- RT8121-25-17M3
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Common Mode Choke | |
| Inductance | 17.3mH | |
| Series | RT Series | |
| Maximum DC Current | 25A | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Board | |
| Choke Voltage | 450V ac/dc | |
| Standards/Approvals | UL/IEC 60938-1/-2 | |
| Termination Style | PCB | |
| Height | 34mm | |
| Maximum DC Resistance | 4.6mΩ | |
| Length | 55.9mm | |
| Depth | 55.9mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Common Mode Choke | ||
Inductance 17.3mH | ||
Series RT Series | ||
Maximum DC Current 25A | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Board | ||
Choke Voltage 450V ac/dc | ||
Standards/Approvals UL/IEC 60938-1/-2 | ||
Termination Style PCB | ||
Height 34mm | ||
Maximum DC Resistance 4.6mΩ | ||
Length 55.9mm | ||
Depth 55.9mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Common mode choke is primarily used to filter emi noise on an ac power line up to 600 vac. emi noise from electronic equipment can disturb the proper functioning of other devices, such as communication equipment or control logic in robotics. noise generated by switched power electronics or high slew rates of controllers needs to be filtered. rt common-mode chokes suppress emi noise in pcb integrated filter designs with a line bypass capacitor or in combination with a single-phase filter for extra low leakage designs.
Compact size and light weight
Low magnetic leakage flux
Excellent winding insulation
Standardized foot print
Broad range of inductance ratings
Custom-specific versions on request
Related links
- TE Connectivity 17.3 mH 25 A Common Mode Choke 4.6 mΩ 450V ac/dc
- TE Connectivity 3.2 mH 85 A Common Mode Choke 0.6 mΩ 450V ac/dc
- TE Connectivity 2.5 mH 25 A Common Mode Choke 4.4 mΩ 450V ac/dc
- KEMET 2.65 mH 25 A Common Mode Choke
- Schurter 2 mH 25 A Common Mode Choke 1.4 mΩ 760V
- Schurter 1.35 mH 25 A Common Mode Choke 1.12 mΩ 500V
- KEMET 2.65 mH 25 A Common Mode Choke 3.52 mΩ 600V
- KEMET 25 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
