KEMET 4.6 mH 1.3 A Common Mode Choke 0.18 Ω 250V
- RS Stock No.:
- 186-1109
- Mfr. Part No.:
- SSRH7HS-M13046
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.32
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.264 | $11.32 | - |
| 25 + | $2.208 | $11.04 | 2% |
*price indicative
- RS Stock No.:
- 186-1109
- Mfr. Part No.:
- SSRH7HS-M13046
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 4.6mH | |
| Series | SSRH7HS-M | |
| Maximum DC Current | 1.3A | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.18Ω | |
| Termination Style | Solder Pad | |
| Length | 18mm | |
| Depth | 14.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 4.6mH | ||
Series SSRH7HS-M | ||
Maximum DC Current 1.3A | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.18Ω | ||
Termination Style Solder Pad | ||
Length 18mm | ||
Depth 14.5mm | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 4.6 mH 1.3 A Common Mode Choke 0.18 Ω 250V
- KEMET 4.6 mH 2 A Common Mode Choke 170mΩ 250V
- KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250V ac
- KEMET 9.7 mH 1.3 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 7.5 mH 1.3 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 6.4 mH 1.3 A Common Mode Choke 0.21 Ω 250V ac
- KEMET 3 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- KEMET 3.3 mH 1.3 A Common Mode Choke 250V ac, 500 V ac
