TDK 3.3 mH 4.6 A Common Mode Choke 46 mΩ 250V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 400 units)*

$1,335.20

(exc. GST)

$1,468.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
400 - 1600$3.338$1,335.20
2000 +$3.004$1,201.60

*price indicative

RS Stock No.:
246-9863
Mfr. Part No.:
B82734R2462B030
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Choke

Inductance

3.3mH

Maximum DC Current

4.6A

Series

B82734R

Core Material

Ferrite

Impedance

0.046Ω

Test Frequency

50Hz

Packaging

Cardboard

Maximum Operating Temperature

40°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V

Pin Count

4

Inductance Tolerance

-30 to 50 %

Standards/Approvals

IEC/EN 60938-2, UL 1283 E70122

Depth

21mm

Height

31mm

Length

32.5mm

Maximum DC Resistance

46mΩ

COO (Country of Origin):
HU
The EPCOS Power line choke with current-compensated D core double choke. It has high resonance frequency due to 2-section winding.

Approx. 0.55% stray inductance for symmetrical interference suppression

Low leakage due to closed core shape

High pulse strength

Low whirring noise

Suitable for wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy