KEMET 7.4 mH 8 A Common Mode Choke 14.2 mΩ 1kV

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 30 units)*

$585.45

(exc. GST)

$643.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
30 - 120$19.515$585.45
150 +$18.972$569.16

*price indicative

RS Stock No.:
242-7725
Mfr. Part No.:
SCF29XV-080-1R3A026JV
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

7.4mH

Product Type

Common Mode Choke

Series

SCF

Maximum DC Current

8A

Core Material

Nickel Zinc Ferrite Core

Test Frequency

40MHz

Packaging

Tray

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Choke Voltage

1kV

Pin Count

4

Mount Type

Through Hole

Inductance Tolerance

-30 → 50 %

Standards/Approvals

RoHS

Depth

21.4mm

Height

38.7mm

Length

3.5mm

Maximum DC Resistance

14.2mΩ

The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.

Nanocrystalline metal core

High rated voltage up to 1,000 V AC/DC

Operating temperature range from -40°C up to +150°C

Ultra-high inductance

Ultra-high permeability

UL 94 V–0 flame retardant rated base and cap

AEC-Q200 qualified

  • RS Stock No. 2427726
  • Mfr. Part No. SCF29XV-080-1R3A026JV
Each
$25.84
  • RS Stock No. 2427689
  • Mfr. Part No. SCF25XV-190-1R8A008JV
Each (In a Tray of 35)
$16.851
  • RS Stock No. 2427663
  • Mfr. Part No. SCF25XV-080-1R2A018JH
Each
$22.51
  • RS Stock No. 2427690
  • Mfr. Part No. SCF25XV-190-1R8A008JV
Each
$23.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy