KEMET 0.43 mH 8 A Common Mode Choke 16.24 mΩ 500V ac/dc

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.94

(exc. GST)

$8.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.94-
10 - 49$7.712%
50 - 99$7.466%
100 +$6.4319%

*price indicative

RS Stock No.:
764-443
Mfr. Part No.:
SCT17X-080-1R0A018JV
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

0.43mH

Maximum DC Current

8A

Series

SCT17X

Core Material

Manganese Zinc Ferrite

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Number of Lines

2

Automotive Standard

No

Pin Count

4

Mount Type

Through Hole

Choke Voltage

500V ac/dc

Standards/Approvals

RoHS Compliant

Height

23.5mm

Length

25.5mm

Depth

18.2mm

Maximum DC Resistance

16.24mΩ

Termination Style

Wire Leads

Package/Case

Vertical

COO (Country of Origin):
VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.

Offers ultra high inductance

Provides ultra high permeability

Operates from -40°C to +130°C

Features UL 94 V 0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy