KEMET 9.9 mH 7 A Common Mode Choke 19.2 mΩ 1kV
- RS Stock No.:
- 242-7721
- Mfr. Part No.:
- SCF29XV-070-1R2A030JV
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $81.45
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$585.45
(exc. GST)
$643.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 120 | $19.515 | $585.45 | - |
| 150 + | $18.972 | $569.16 | $81.45 |
*price indicative
- RS Stock No.:
- 242-7721
- Mfr. Part No.:
- SCF29XV-070-1R2A030JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 9.9mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 7A | |
| Series | SCF | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 40MHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 1kV | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS | |
| Depth | 21.4mm | |
| Height | 38.7mm | |
| Maximum DC Resistance | 19.2mΩ | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 9.9mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 7A | ||
Series SCF | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 40MHz | ||
Packaging Tray | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 1kV | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS | ||
Depth 21.4mm | ||
Height 38.7mm | ||
Maximum DC Resistance 19.2mΩ | ||
Length 3.5mm | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
- RS Stock No. 2427722
- Mfr. Part No. SCF29XV-070-1R2A030JV
Each
$25.77
- RS Stock No. 2427686
- Mfr. Part No. SCF25XV-170-1R7A009JV
Each
$22.60
- RS Stock No. 0444714
- Mfr. Part No. SCF39XV-310-Z1R8B008JH
Each
$85.73
- RS Stock No. 0444684
- Mfr. Part No. SCF39XV-120-1R6A024JH
Each
$77.76
Related links
- KEMET 9.9 mH 7 A Common Mode Choke 19.2 mΩ 1000V
- KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- KEMET 9.9 mH 0.7 A Common Mode Choke 0.81 Ω 250V
- KEMET 11.8 mH 7 A Common Mode Choke 20.83 mΩ 1000V
- KEMET 11.8 mH 7 A Common Mode Choke 21.35 mΩ 1000V
- KEMET 1.8 mH 7 A Common Mode Choke 24.54 mΩ
- KEMET 0.64 mH 7 A Common Mode Choke 24.54 mΩ 500V ac/dc
- KEMET 3.36 mH 7 A Common Mode Choke 28.9 mΩ 500V ac/dc












