KEMET 1.2 mH 8 A Common Mode Choke 16.24 mΩ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.03

(exc. GST)

$8.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.03
10 - 49$7.88
50 - 99$7.65
100 +$7.16

*price indicative

RS Stock No.:
735-360
Mfr. Part No.:
SCF17X-080-1R0A018JV
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

1.2mH

Product Type

Common Mode Choke

Series

SCF17X

Maximum DC Current

8A

Core Material

Nano Crystal

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Mount Type

Through Hole

Pin Count

2

Depth

18.2mm

Termination Style

PCB

Height

23.5mm

Standards/Approvals

RoHS

Maximum DC Resistance

16.24mΩ

Length

2mm

COO (Country of Origin):
VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

UL 94 V–0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy