KEMET 1 mH 10 A Common Mode Choke 6 mΩ 1kV

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-7633
Mfr. Part No.:
SCF19XV-100-1R1A009JV
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

1mH

Product Type

Common Mode Choke

Series

SCF

Maximum DC Current

10A

Core Material

Nickel Zinc Ferrite Core

Test Frequency

40MHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Number of Lines

2

Automotive Standard

AEC-Q200

Pin Count

4

Choke Voltage

1kV

Mount Type

Through Hole

Inductance Tolerance

-30 → 50 %

Depth

27mm

Height

17.9mm

Standards/Approvals

RoHS

Maximum DC Resistance

6mΩ

Length

3.5mm

Termination Style

Through Hole

Package/Case

Tray

The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.

Nanocrystalline metal core

High rated voltage up to 1,000 V AC/DC

Operating temperature range from -40°C up to +150°C

Ultra-high inductance

Ultra-high permeability

UL 94 V–0 flame retardant rated base and cap

AEC-Q200 qualified

  • RS Stock No. 2427631
  • Mfr. Part No. SCF19XV-100-1R1A009JH
Each
$15.21
  • RS Stock No. 0444684
  • Mfr. Part No. SCF39XV-120-1R6A024JH
Each
$77.76
  • RS Stock No. 2427686
  • Mfr. Part No. SCF25XV-170-1R7A009JV
Each
$22.60
  • RS Stock No. 0444697
  • Mfr. Part No. SCF39XV-190-S1R9A009JH
Each
$79.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy