KEMET 9 mH 1 A Common Mode Choke 289 mΩ
- RS Stock No.:
- 764-425
- Mfr. Part No.:
- SCT12X-010-0R35A053V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$6.22
(exc. GST)
$6.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.22 | - |
| 10 - 24 | $6.04 | $1.80 |
| 25 - 99 | $5.92 | $7.50 |
| 100 - 499 | $5.05 | $117.00 |
| 500 + | $4.74 | $740.00 |
*price indicative
- RS Stock No.:
- 764-425
- Mfr. Part No.:
- SCT12X-010-0R35A053V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 9mH | |
| Maximum DC Current | 1A | |
| Series | SCT12X | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Length | 15.5mm | |
| Termination Style | Wire Leads | |
| Depth | 12mm | |
| Height | 15mm | |
| Maximum DC Resistance | 289mΩ | |
| Standards/Approvals | RoHS Compliant | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 9mH | ||
Maximum DC Current 1A | ||
Series SCT12X | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Length 15.5mm | ||
Termination Style Wire Leads | ||
Depth 12mm | ||
Height 15mm | ||
Maximum DC Resistance 289mΩ | ||
Standards/Approvals RoHS Compliant | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 9 mH 1 A Common Mode Choke 289 mΩ
- KEMET 50 mH 1 A Common Mode Choke 12.54 mΩ
- KEMET 9 mH 14 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 5.3 mH 9 A Common Mode Choke 10.2 mΩ 1000V
- KEMET 5.3 mH 9 A Common Mode Choke 10.6 mΩ 1000V
- KEMET 5.59 mH 9 A Choke 20.4 mΩ
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 2.32 mH 2 A Common Mode Choke 90 mΩ
