KEMET 1.5 mH 8 A Common Mode Choke 8.98 mΩ 1kV

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$15.47

(exc. GST)

$17.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.47-
5 - 9$15.092%
10 +$14.704%

*price indicative

RS Stock No.:
242-7627
Mfr. Part No.:
SCF19XV-080-1R0A011JH
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

1.5mH

Maximum DC Current

8A

Series

SCF

Core Material

Nickel Zinc Ferrite Core

Test Frequency

40MHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Choke Voltage

1kV

Pin Count

4

Inductance Tolerance

-30 → 50 %

Depth

27.5mm

Length

3.5mm

Maximum DC Resistance

8.98mΩ

Height

19.9mm

Standards/Approvals

RoHS

The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.

Nanocrystalline metal core

High rated voltage up to 1,000 V AC/DC

Operating temperature range from -40°C up to +150°C

Ultra-high inductance

Ultra-high permeability

UL 94 V–0 flame retardant rated base and cap

AEC-Q200 qualified

  • RS Stock No. 2427628
  • Mfr. Part No. SCF19XV-080-1R0A011JV
Each (In a Tray of 42)
$10.741
  • RS Stock No. 2427629
  • Mfr. Part No. SCF19XV-080-1R0A011JV
Each
$15.02
  • RS Stock No. 1857316
  • Mfr. Part No. 7448026002
Each
$12.67
  • RS Stock No. 1703270
  • Mfr. Part No. ACM1211-701-2PL-TL01
Each (On a Reel of 500)
$1.421

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy