Wurth Elektronik 245 pH 300 mA Common Mode Choke 2.5 Ω 5V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $10.00

View bulk pricing options

Subtotal (1 tape of 5 units)*

$5.24

(exc. GST)

$5.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 495$1.048$5.24-
500 - 995$1.028$5.14$10.00
1000 +$1.014$5.07$34.00

*price indicative

Packaging Options:
RS Stock No.:
217-7631
Mfr. Part No.:
748020024
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

245pH

Product Type

Common Mode Choke

Maximum DC Current

300mA

Series

WE-MK

Impedance

2Ω

Packaging

Tape & Reel

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Automotive Standard

No

Mount Type

Surface

Choke Voltage

5V

Length

1.25mm

Height

800μm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

2.5Ω

Depth

1mm

COO (Country of Origin):
TW
The Wurth Elektronik WE-CCMF ceramic common mode filter has compact multilayer common mode choke/filter. It is use in high speed differential datalines and USB 3/4.

High common mode attenuation on WiFi frequencies (> 30 dB @ bandwidth)

Ultra-high-speed differential signal transmission

> 12 GHz differential mode cutoff frequency

LTCC based low-loss and highly reliable structure

High thermal stability

Recommended solde

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy