Wurth Elektronik 245 pH 300 mA Common Mode Filter 2.5 Ω 5V
- RS Stock No.:
- 245-8571
- Mfr. Part No.:
- 748032455
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,392.00
(exc. GST)
$1,532.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.696 | $1,392.00 |
*price indicative
- RS Stock No.:
- 245-8571
- Mfr. Part No.:
- 748032455
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 245pH | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 300mA | |
| Series | WE-CCMF | |
| Impedance | 1.6Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 2450MHz, 5500MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 5V | |
| Standards/Approvals | REACH, RoHS | |
| Height | 800μm | |
| Length | 1.25mm | |
| Maximum DC Resistance | 2.5Ω | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 245pH | ||
Product Type Common Mode Filter | ||
Maximum DC Current 300mA | ||
Series WE-CCMF | ||
Impedance 1.6Ω | ||
Packaging Tape & Reel | ||
Test Frequency 2450MHz, 5500MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 5V | ||
Standards/Approvals REACH, RoHS | ||
Height 800μm | ||
Length 1.25mm | ||
Maximum DC Resistance 2.5Ω | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks ceramic common mode filter used in common mode chokes for low voltage data lines. It is used for high speed differential data lines, it is used with USB3/4, thunderbolt 2/3, sata 3.X, display port, PCIe 3.0 and eDP
Compact multilayer common mode choke/filter
High common mode attenuation on WiFi frequencies (> 30 dB)
Ultra-high-speed differential signal transmission
12 GHz differential mode cut-off frequency
LTCC based low-loss and highly reliable structure
High thermal stability
Soldering reflow
Operating temperature of -40 °C up to +85 °C
Related links
- Wurth Elektronik 245 pH 300 mA Common Mode Filter 2.5 Ω 5V
- Wurth Elektronik 245 pH 300 mA Common Mode Choke 2.5 Ω 5V
- Wurth Elektronik 245 pH 0.65 A Common Mode Filter 2560 mΩ 250V
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- TDK 11 μH 300 mA Common Mode Filter 0.4 Ω 80V
- TDK 100 mA Common Mode Filter 2.5 Ω 5V
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
