KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
- RS Stock No.:
- 186-0966
- Mfr. Part No.:
- SSHB21H-R031580
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.26
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.00
(exc. GST)
$18.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.40 | $17.00 | - |
| 15 - 25 | $3.316 | $16.58 | $1.26 |
| 30 + | $3.266 | $16.33 | $4.02 |
*price indicative
- RS Stock No.:
- 186-0966
- Mfr. Part No.:
- SSHB21H-R031580
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 158mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 300mA | |
| Series | SSHB21H | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Height | 15.5mm | |
| Maximum DC Resistance | 3.2Ω | |
| Depth | 23mm | |
| Standards/Approvals | RoHS | |
| Length | 26mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 158mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 300mA | ||
Series SSHB21H | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Height 15.5mm | ||
Maximum DC Resistance 3.2Ω | ||
Depth 23mm | ||
Standards/Approvals RoHS | ||
Length 26mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
- RS Stock No. 1861093
- Mfr. Part No. SSHB21H-03770
Each (In a Pack of 5)
$3.656
- RS Stock No. 8633850
- Mfr. Part No. SU9V-03050
Each (In a Bag of 5)
$1.422
- RS Stock No. 8633850P
- Mfr. Part No. SU9V-03050
Each (Supplied in a Box)
$1.422
- RS Stock No. 1860784
- Mfr. Part No. SSHB10HS-05177
Each (In a Box of 60)
$2.44
Related links
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
- KEMET 138 mH 300 mA Common Mode Choke 5.9 Ω 250V ac
- KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- KEMET 135 mH 300 mA Common Mode Choke 2.95 Ω 250V











