Schurter 1.35 mH 25 A Common Mode Choke 1.12 mΩ 500V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
188-9661
Mfr. Part No.:
3-108-430
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Common Mode Choke

Inductance

1.35mH

Series

DKIH-4

Maximum DC Current

25A

Core Material

Nano Crystal

Test Frequency

9.56MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Number of Lines

4

Automotive Standard

No

Mount Type

Flange

Choke Voltage

500V

Inductance Tolerance

-30 → 50 %

Maximum DC Resistance

1.12mΩ

Termination Style

Solder

Standards/Approvals

RoHS, REACH, IEC

Height

31mm

Depth

53mm

COO (Country of Origin):
CN
Compensated High Current Choke, 3-phase and neutral line.

Current compensated choke

3-phase and neutral line

THT-terminals

Flange for mounting onto printed circuit board

Unique Selling Proposition

Compact size and light weight

Open design for optimal cooling

Nanocrystalline ring cores

Customer specific pin outs available

Applications

Frequency converter

Charge stations

UPS-systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy