KEMET 2.65 mH 25 A Common Mode Choke 3.52 mΩ 600V
- RS Stock No.:
- 444-593
- Mfr. Part No.:
- SCF47X-250-S1R9B010JV
- Brand:
- KEMET
Get a bulk buy discount
Add 5 more to save $14.05
View bulk pricing optionsSubtotal (1 unit)*
$93.32
(exc. GST)
$102.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.32 | - |
| 5 + | $90.51 | $14.05 |
*price indicative
- RS Stock No.:
- 444-593
- Mfr. Part No.:
- SCF47X-250-S1R9B010JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 2.65mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 25A | |
| Series | SCF47X | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Choke Voltage | 600V | |
| Height | 61mm | |
| Maximum DC Resistance | 3.52mΩ | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 2.65mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 25A | ||
Series SCF47X | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Choke Voltage 600V | ||
Height 61mm | ||
Maximum DC Resistance 3.52mΩ | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
- COO (Country of Origin):
- VN
The KEMET Common Mode SCF-X Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
Related links
- KEMET 2.65 mH 25 A Common Mode Choke
- KEMET 1.3 mH 40 A Common Mode Choke 3.52 mΩ 600V
- KEMET 3.21 mH 20 A Common Mode Choke 3.52 mΩ 600V
- KEMET 1.69 mH 35 A Common Mode Choke 3.52 mΩ 600V
- KEMET 2.15 mH 30 A Common Mode Choke 3.52 mΩ 600V
- Schurter 2 mH 25 A Common Mode Choke 1.4 mΩ 760V
- Schurter 1.35 mH 25 A Common Mode Choke 1.12 mΩ 500V
- KEMET 950 μH 45 A Common Mode Choke 3.52 mΩ 600V
