KEMET 50 mH 500 mA Common Mode Choke 1.7 Ω 250V
- RS Stock No.:
- 186-1052
- Mfr. Part No.:
- SSHB10H-R05500
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $0.96
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.74
(exc. GST)
$14.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.548 | $12.74 | - |
| 15 - 25 | $2.484 | $12.42 | $0.96 |
| 30 + | $2.442 | $12.21 | $3.18 |
*price indicative
- RS Stock No.:
- 186-1052
- Mfr. Part No.:
- SSHB10H-R05500
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 50mH | |
| Series | SSHB10H | |
| Maximum DC Current | 500mA | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Maximum DC Resistance | 1.7Ω | |
| Standards/Approvals | RoHS | |
| Depth | 17mm | |
| Height | 15.5mm | |
| Length | 22mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 50mH | ||
Series SSHB10H | ||
Maximum DC Current 500mA | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Maximum DC Resistance 1.7Ω | ||
Standards/Approvals RoHS | ||
Depth 17mm | ||
Height 15.5mm | ||
Length 22mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 50 mH 0.5 A Common Mode Choke 1.7 Ω 250V
- KEMET 50 mH 1 A Common Mode Choke 12.54 mΩ
- KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 32.4 mH 0.5 A Common Mode Choke 1.21 Ω 250V ac
- KEMET 110 mH 0.5 A Common Mode Choke 2.1 Ω 250V ac
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
