KEMET 110 mH 500 mA Common Mode Choke 2.1 Ω 250V ac
- RS Stock No.:
- 186-0822
- Mfr. Part No.:
- SSHB21H-R051100
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
$141.72
(exc. GST)
$155.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $2.362 | $141.72 |
| 120 - 540 | $2.303 | $138.18 |
| 600 + | $2.073 | $124.38 |
*price indicative
- RS Stock No.:
- 186-0822
- Mfr. Part No.:
- SSHB21H-R051100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 110mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB21H | |
| Maximum DC Current | 500mA | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Height | 15.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 2.1Ω | |
| Depth | 23mm | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 110mH | ||
Product Type Common Mode Choke | ||
Series SSHB21H | ||
Maximum DC Current 500mA | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Height 15.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 2.1Ω | ||
Depth 23mm | ||
Length 26mm | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 110 mH 0.5 A Common Mode Choke 2.1 Ω 250V ac
- KEMET 50 mH 0.5 A Common Mode Choke 1.7 Ω 250V
- KEMET 32.4 mH 0.5 A Common Mode Choke 1.21 Ω 250V ac
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
- KEMET 125 mH 400 mA Common Mode Choke 2.25 Ω 250V ac
- KEMET 16.4 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
- KEMET 8 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
