KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.87

(exc. GST)

$15.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$2.774$13.87-
15 - 25$2.704$13.522%
30 +$2.668$13.343%

*price indicative

RS Stock No.:
183-6669
Mfr. Part No.:
SSR10H-05595
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

59.5mH

Maximum DC Current

500mA

Series

SSR10H

Test Frequency

10kHz

Packaging

Tray

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Length

22mm

Termination Style

Solder Pad

Depth

18mm

Height

13.5mm

Maximum DC Resistance

1.7Ω

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

Proprietary S15H ferrite material

High permeability

Large inductance due to non-divided bobbin

Compact size, low profile, and lightweight

Operating temperature range from −25°C to +120°C

Flame retardant base and bobbin

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy