KEMET 3 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- RS Stock No.:
- 186-0995
- Mfr. Part No.:
- SSHB10HS-13030
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.64
(exc. GST)
$13.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.528 | $12.64 | - |
| 15 - 25 | $2.464 | $12.32 | 2% |
| 30 + | $2.424 | $12.12 | 4% |
*price indicative
- RS Stock No.:
- 186-0995
- Mfr. Part No.:
- SSHB10HS-13030
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB10HS | |
| Maximum DC Current | 1.3A | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 17mm | |
| Maximum DC Resistance | 0.25Ω | |
| Height | 15.5mm | |
| Standards/Approvals | RoHS | |
| Length | 22mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3mH | ||
Product Type Common Mode Choke | ||
Series SSHB10HS | ||
Maximum DC Current 1.3A | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 17mm | ||
Maximum DC Resistance 0.25Ω | ||
Height 15.5mm | ||
Standards/Approvals RoHS | ||
Length 22mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 3 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- KEMET 3 mH 24 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 3 mH 14 A Common Mode Choke 1000V
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 3 mH 10 A Common Mode Choke 30 mΩ 250V
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- KEMET 4.6 mH 1.3 A Common Mode Choke 0.18 Ω 250V
- KEMET 9.7 mH 1.3 A Common Mode Choke 0.27 Ω 250V ac
