Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- RS Stock No.:
- 163-7905
- Mfr. Part No.:
- 7446721010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 96 more to save 2%
View bulk pricing optionsSubtotal (1 box of 48 units)*
$336.10
(exc. GST)
$369.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
- Plus 96 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 48 - 48 | $7.002 | $336.10 | - |
| 96 - 144 | $6.827 | $327.70 | 2% |
| 192 + | $6.721 | $322.61 | 4% |
*price indicative
- RS Stock No.:
- 163-7905
- Mfr. Part No.:
- 7446721010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.3A | |
| Series | WE-LF | |
| Impedance | 250mΩ | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±30 % | |
| Height | 14.5mm | |
| Maximum DC Resistance | 0.25Ω | |
| Standards/Approvals | VDE, RoHS, ENEC, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.3A | ||
Series WE-LF | ||
Impedance 250mΩ | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±30 % | ||
Height 14.5mm | ||
Maximum DC Resistance 0.25Ω | ||
Standards/Approvals VDE, RoHS, ENEC, REACH | ||
- COO (Country of Origin):
- CN
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Wurth Leaded Inductors (Chokes)
Approvals
UL
Related links
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
