KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V

This image is representative of the product range

Get a bulk buy discount

Add 325 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$16.80

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 895 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 320$3.36$16.80-
325 - 645$3.314$16.571%
650 +$3.23$16.153%

*price indicative

Packaging Options:
RS Stock No.:
863-3857
Mfr. Part No.:
SC-02-30G
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

3mH

Series

SC-G

Maximum DC Current

2A

Core Material

Ferrite

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Choke Voltage

250V

Mount Type

Through Hole

Maximum DC Resistance

85mΩ

Length

17.5mm

Termination Style

Solder Pad

Standards/Approvals

UL 94 V-2 or V-0

Height

17.5mm

Depth

14mm

Kemet SC-G Series Common Mode Chokes


Kemet SC Coil AC Line filters are suitable for use as common mode chokes and in consumer electronics. A range of different sizes and specifications are available.

Rated currents up to 2 A

DC resistances between 0.08 and 0.18 Ω

Inductances of between 1000 and 5000 uH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy