KEMET 32.4 mH 500 mA Common Mode Choke 1.21 Ω 250V ac
- RS Stock No.:
- 186-0748
- Mfr. Part No.:
- SSRH7HS-M05324
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$133.30
(exc. GST)
$146.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $1.333 | $133.30 |
| 200 - 300 | $1.30 | $130.00 |
| 400 + | $1.279 | $127.90 |
*price indicative
- RS Stock No.:
- 186-0748
- Mfr. Part No.:
- SSRH7HS-M05324
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 32.4mH | |
| Product Type | Common Mode Choke | |
| Series | SSRH7HS-M | |
| Maximum DC Current | 500mA | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Depth | 14.5mm | |
| Length | 18mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 1.21Ω | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 32.4mH | ||
Product Type Common Mode Choke | ||
Series SSRH7HS-M | ||
Maximum DC Current 500mA | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Depth 14.5mm | ||
Length 18mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 1.21Ω | ||
Height 12mm | ||
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 32.4 mH 0.5 A Common Mode Choke 1.21 Ω 250V ac
- KEMET 50 mH 0.5 A Common Mode Choke 1.7 Ω 250V
- KEMET 110 mH 0.5 A Common Mode Choke 2.1 Ω 250V ac
- KEMET 6.4 mH 1.1 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 8.4 mH 1 A Common Mode Choke 0.32 Ω 250V ac
- KEMET 2.3 mH 1.7 A Common Mode Choke 0.1 Ω 250V ac
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- Schaffner 27 mH 0.5 A Common Mode Choke 1.2Ω
