Wurth Elektronik Ferrite Sleeve
- RS Stock No.:
- 185-7515
- Distrelec Article No.:
- 304-32-713
- Mfr. Part No.:
- 782114095100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.14
(exc. GST)
$15.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.414 | $14.14 | - |
| 30 - 40 | $1.378 | $13.78 | 2% |
| 50 + | $1.358 | $13.58 | 3% |
*price indicative
- RS Stock No.:
- 185-7515
- Distrelec Article No.:
- 304-32-713
- Mfr. Part No.:
- 782114095100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Series | WE-TEFA | |
| Impedance | 358Ω | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 140°C | |
| Automotive Standard | AEC-Q200 | |
| Depth | 20mm | |
| Length | 50mm | |
| Height | 10mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Series WE-TEFA | ||
Impedance 358Ω | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 140°C | ||
Automotive Standard AEC-Q200 | ||
Depth 20mm | ||
Length 50mm | ||
Height 10mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-TEFA Series Ferrite Sleeve, 50mm Length, 358Ω Impedance - 782114095100
This ferrite sleeve provides electromagnetic interference suppression for automotive and industrial signal lines. It is designed to operate across a wide temperature span and to perform at radio-frequency disturbance tests, serving as a Compact damping component for cable or wire assemblies in demanding environments.
Features and Benefits:
• AEC-Q200 compliance enables use in vehicle electronics
• 100MHz test frequency verifies EMI attenuation performance
• 358Ω impedance reduces conducted interference at target frequencies
• -55°C to 140°C temperature range supports harsh environments
• RoHS and REACH conformity ensures restricted-substance adherence
• 100MHz test frequency verifies EMI attenuation performance
• 358Ω impedance reduces conducted interference at target frequencies
• -55°C to 140°C temperature range supports harsh environments
• RoHS and REACH conformity ensures restricted-substance adherence
Applications
• Suitable for automotive powertrain noise suppression
• Ideal for in-vehicle infotainment signal conditioning
• Used with wiring looms requiring Compact EMI filtering
• Can be used for harnesses exposed to elevated temperatures
• Ideal for in-vehicle infotainment signal conditioning
• Used with wiring looms requiring Compact EMI filtering
• Can be used for harnesses exposed to elevated temperatures
What dimensional footprint does it occupy?
It measures 50mm length with a 20mm depth and 10mm height.
Which regulatory environmental standards are met?
It meets RoHS and REACH substance restrictions.
How does its impedance relate to performance?
The 358Ω impedance targets reduction of conducted disturbances near the specified test frequency.
Is it suitable for automotive qualification processes?
It adheres to AEC-Q200 automotive component requirements.
Related links
- Wurth Elektronik Common Mode Choke
- Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
- Wurth Elektronik 20000 μH 200 mA Common Mode Choke 2.6 Ω 80V
- Wurth Elektronik 10 μH 10 A Common Mode Choke 8.8 mΩ
- Wurth Elektronik 700 μH 21.5 A Common Mode Choke 3.8 mΩ 760V ac
- Wurth Elektronik 32 μH 5.5 A Common Mode Choke 10 mΩ 1500V
- Wurth Elektronik 150 μH 5.4 A Common Mode Choke 0.042 Ω
- Wurth Elektronik 10 μH 5 A Common Mode Choke 0.02 Ω
