Wurth Elektronik 20000 μH 200 mA Common Mode Choke 2.6 Ω 80V
- RS Stock No.:
- 217-7246
- Mfr. Part No.:
- 744220203
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 1000 units)*
$2,724.00
(exc. GST)
$2,996.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1000 - 1000 | $2.724 | $2,724.00 |
| 2000 - 3000 | $2.656 | $2,656.00 |
| 4000 + | $2.615 | $2,615.00 |
*price indicative
- RS Stock No.:
- 217-7246
- Mfr. Part No.:
- 744220203
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 20000μH | |
| Series | WE-SL2 SMT | |
| Maximum DC Current | 200mA | |
| Impedance | 50kΩ | |
| Test Frequency | 10kHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±50 % | |
| Depth | 6mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 9.2mm | |
| Maximum DC Resistance | 2.6Ω | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 20000μH | ||
Series WE-SL2 SMT | ||
Maximum DC Current 200mA | ||
Impedance 50kΩ | ||
Test Frequency 10kHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Inductance Tolerance ±50 % | ||
Depth 6mm | ||
Standards/Approvals RoHS, REACH | ||
Length 9.2mm | ||
Maximum DC Resistance 2.6Ω | ||
Height 5mm | ||
- COO (Country of Origin):
- CZ
The Wurth Elektronik WE-SL2 SMT common mode line filter has 2 number of windings. It has 20000 μH Inductance and 200mA rated current. The product has AEC-Q200 grade 1 component qualification.
Maximum Impedance 50000 Ω
Rated Current 200 mA
DC Resistance 2.6 Ω
Leakage Inductance 490 nH
- RS Stock No. 2177247
- Mfr. Part No. 744220203
Each
$3.72
- RS Stock No. 2475913
- Mfr. Part No. SRF3225TAC-510Y
Each (On a Tape of 10)
$0.737
- RS Stock No. 8997292
- Mfr. Part No. 744235510
Each
$2.59
- RS Stock No. 2475913P
- Mfr. Part No. SRF3225TAC-510Y
Each (Supplied on a Reel)
$0.737
Related links
- Wurth Elektronik 20000 μH 200 mA Common Mode Choke 2.6 Ω 80V
- Murata 100 μH 100 mA Common Mode Choke 2.6 Ω 50V
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
- Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- Wurth Elektronik 245 pH 300 mA Common Mode Choke 2.5 Ω 5V











