Wurth Elektronik Mode Filter
- RS Stock No.:
- 185-7398
- Distrelec Article No.:
- 301-35-827
- Mfr. Part No.:
- 782114155130
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$3.34
(exc. GST)
$3.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.34 |
*price indicative
- RS Stock No.:
- 185-7398
- Distrelec Article No.:
- 301-35-827
- Mfr. Part No.:
- 782114155130
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Mode Filter | |
| Series | WE-TEFA | |
| Impedance | 92Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Height | 13mm | |
| Depth | 28mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Mode Filter | ||
Series WE-TEFA | ||
Impedance 92Ω | ||
Core Material Ferrite | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Height 13mm | ||
Depth 28mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Ferrite core made of MgZn, a material which works in a wider frequency range than NiZn
Many different types for the best possible interference suppression in Automotive applications
Operating temperature: -55°C up to 140 °C
Applications
In General for: Wires, Coaxial cables, Wire-wrapping cables, Multiconductor wires
Data and signal lines
On board power supply line
Multimedia cable interfaces
Various, other cable interfaces
Related links
- Wurth Elektronik Mode Filter
- Wurth Elektronik 88 nH 400 mA Common Mode Filter 0.25 Ω 50V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- TDK Common mode filter
- Wurth Elektronik 2 μH 5 A Common Mode Choke 6.5 mΩ
- Wurth Elektronik 2 μH 15 A Common Mode Choke 1.7 mΩ
- Wurth Elektronik 10 μH 5 A Common Mode Choke 15.1 mΩ
