KEMET 65.5 mH 1.2 A Common Mode Choke 0.48 Ω 250V ac
- RS Stock No.:
- 183-6514
- Mfr. Part No.:
- SSRH24NH-12655
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $8.52
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$170.52
(exc. GST)
$187.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | $2.842 | $170.52 | - |
| 120 - 180 | $2.771 | $166.26 | $8.52 |
| 240 + | $2.729 | $163.74 | $27.12 |
*price indicative
- RS Stock No.:
- 183-6514
- Mfr. Part No.:
- SSRH24NH-12655
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 65.5mH | |
| Series | SSRH | |
| Maximum DC Current | 1.2A | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.48Ω | |
| Height | 18mm | |
| Length | 25.5mm | |
| Termination Style | Solder Pad | |
| Depth | 25.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 65.5mH | ||
Series SSRH | ||
Maximum DC Current 1.2A | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.48Ω | ||
Height 18mm | ||
Length 25.5mm | ||
Termination Style Solder Pad | ||
Depth 25.5mm | ||
- COO (Country of Origin):
- VN
The Kemet SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 65.5 mH 1.2 A Common Mode Choke 0.48 Ω 250V ac
- KEMET 65.5 mH 1.2 A Common Mode Choke 0.475 Ω 250V ac
- KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 22 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 8.6 mH 3.5 A Common Mode Choke 0.078 Ω 250V ac
- KEMET 14.5 mH 3 A Common Mode Choke 0.102 Ω 250V ac
- Wurth Elektronik 30 mH 1.2 A Common Mode Choke 280 mΩ 250V ac
- KEMET 17 mH 1 A Common Mode Choke 0.48 Ω 250V ac
