KEMET 22 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.51

(exc. GST)

$18.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$3.302$16.51-
15 - 25$3.218$16.092%
30 +$3.168$15.844%

*price indicative

RS Stock No.:
186-1151
Mfr. Part No.:
SSHB21HS-R12220
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

22mH

Product Type

Common Mode Choke

Series

SSHB21HS

Maximum DC Current

1.2A

Packaging

Tray

Test Frequency

10kHz

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Standards/Approvals

RoHS

Depth

23mm

Length

26mm

Termination Style

Solder Pad

Maximum DC Resistance

0.43Ω

Height

15.5mm

COO (Country of Origin):
VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.

Proprietary 5HT and 10HZ ferrite materials and equivalents

Optimization of magnetic circuit and material

One coil to suppress both common and normal noise

High impedance in wide frequency range due to divided bobbin

High permeability for R type

Operating temperature range from -25°C to +130°C for standard type

Operating temperature range from -25°C to +120°C for R type

Low leakage magnetic flux to outside

Applications

LED lighting

Audio-visual equipment

Office automation equipment

Power supplies

  • RS Stock No. 1836672
  • Mfr. Part No. SSRH24NVS-12500
Each
$4.41
  • RS Stock No. 1836544
  • Mfr. Part No. SSRH24NVS-12500
Each (In a Tray of 40)
$3.075
  • RS Stock No. 1836652
  • Mfr. Part No. SSRH24NV-50041
Each
$4.56
  • RS Stock No. 1861153
  • Mfr. Part No. SSHB21HS-25021
Each (In a Pack of 5)
$3.656

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy