KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
183-6953
Mfr. Part No.:
SHBC10-0R8A0038V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

38μH

Product Type

Common Mode Choke

Maximum DC Current

3A

Series

SHBC

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

20 %

Depth

21.5mm

Maximum DC Resistance

31.2mΩ

Height

11.7mm

Length

21.5mm

Termination Style

Solder Pad

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material

Available for smoothing and converting

Low core loss

High frequency drive

Wide variety of sizes and specifications

Operating temperature range from−40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy