KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ
- RS Stock No.:
- 183-6610
- Mfr. Part No.:
- SHBC10-0R8A0038V
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-6610
- Mfr. Part No.:
- SHBC10-0R8A0038V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 38μH | |
| Maximum DC Current | 3A | |
| Series | SHBC | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Depth | 21.5mm | |
| Length | 21.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 31.2mΩ | |
| Standards/Approvals | RoHS | |
| Height | 11.7mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 38μH | ||
Maximum DC Current 3A | ||
Series SHBC | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Depth 21.5mm | ||
Length 21.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 31.2mΩ | ||
Standards/Approvals RoHS | ||
Height 11.7mm | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from−40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ
- KEMET 68 μH 3 A Common Mode Choke 42.3 mΩ
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 700 μH 3 A Common Mode Choke 70 mΩ 250V
- KEMET 6.5 mH 3 A Common Mode Choke 1.61 mΩ
