KEMET 51 μH 5 A Common Mode Choke 28 mΩ
- RS Stock No.:
- 183-6873
- Mfr. Part No.:
- HHBC12-1R0A0051V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.13
(exc. GST)
$7.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.13 |
| 10 - 19 | $6.98 |
| 20 + | $6.89 |
*price indicative
- RS Stock No.:
- 183-6873
- Mfr. Part No.:
- HHBC12-1R0A0051V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 51μH | |
| Series | HHBC | |
| Maximum DC Current | 5A | |
| Core Material | Fe-Si Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Length | 57.6mm | |
| Standards/Approvals | RoHS | |
| Height | 26mm | |
| Maximum DC Resistance | 28mΩ | |
| Depth | 12.4mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 51μH | ||
Series HHBC | ||
Maximum DC Current 5A | ||
Core Material Fe-Si Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Length 57.6mm | ||
Standards/Approvals RoHS | ||
Height 26mm | ||
Maximum DC Resistance 28mΩ | ||
Depth 12.4mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 51 μH 5 A Common Mode Choke 28 mΩ
- KEMET 28 μH 5 A Common Mode Choke 21.1 mΩ
- KEMET 600 μH 28 A Common Mode Choke 1.39 mΩ 1000V
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 2.92 mH 5 A Common Mode Choke 40.6 mΩ
- KEMET 11 mH 5 A Common Mode Choke 39 mΩ 250V
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc
- KEMET 0.62 mH 5 A Common Mode Choke 25.4 mΩ
