KEMET 0.62 mH 5 A Common Mode Choke 25.4 mΩ
- RS Stock No.:
- 764-432
- Mfr. Part No.:
- SCT12X-050-0R6A014JV
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$6.87
(exc. GST)
$7.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 79 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.87 | - |
| 10 - 24 | $6.67 | $2.00 |
| 25 - 99 | $6.52 | $8.75 |
| 100 - 499 | $5.56 | $131.00 |
| 500 + | $5.21 | $830.00 |
*price indicative
- RS Stock No.:
- 764-432
- Mfr. Part No.:
- SCT12X-050-0R6A014JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 0.62mH | |
| Series | SCT12X | |
| Maximum DC Current | 5A | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Length | 16mm | |
| Height | 16mm | |
| Depth | 14mm | |
| Termination Style | Wire Leads | |
| Maximum DC Resistance | 25.4mΩ | |
| Standards/Approvals | RoHS Compliant | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 0.62mH | ||
Series SCT12X | ||
Maximum DC Current 5A | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Length 16mm | ||
Height 16mm | ||
Depth 14mm | ||
Termination Style Wire Leads | ||
Maximum DC Resistance 25.4mΩ | ||
Standards/Approvals RoHS Compliant | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 0.62 mH 5 A Common Mode Choke 25 mΩ
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc
- KEMET 21.2 mH 5 A Common Mode Choke 39.9 mΩ 1000V
- KEMET 2.92 mH 5 A Common Mode Choke 40.6 mΩ
- KEMET 21.2 mH 5 A Common Mode Choke 40.3 mΩ 1000V
- KEMET 17.8 mH 5 A Common Mode Choke 32.6 mΩ 1000V
- KEMET 17.8 mH 5 A Common Mode Choke 30.59 mΩ 1000V
