KEMET 600 μH 28 A Common Mode Choke 1.39 mΩ 1kV

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $6.20

View bulk pricing options

Subtotal (1 unit)*

$23.11

(exc. GST)

$25.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.11-
5 - 9$21.87$6.20
10 +$20.63$24.80

*price indicative

RS Stock No.:
242-7702
Mfr. Part No.:
SCF25XV-280-2R1A005JV
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

600μH

Maximum DC Current

28A

Series

SCF

Core Material

Nickel Zinc Ferrite Core

Test Frequency

40MHz

Packaging

Tray

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Choke Voltage

1kV

Pin Count

4

Inductance Tolerance

-30 → 50 %

Depth

26mm

Standards/Approvals

RoHS

Length

3.5mm

Height

35mm

Maximum DC Resistance

1.39mΩ

The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.

Nanocrystalline metal core

High rated voltage up to 1,000 V AC/DC

Operating temperature range from -40°C up to +150°C

Ultra-high inductance

Ultra-high permeability

UL 94 V–0 flame retardant rated base and cap

AEC-Q200 qualified

  • RS Stock No. 2427701
  • Mfr. Part No. SCF25XV-280-2R1A005JV
Each (In a Tray of 35)
$16.851
  • RS Stock No. 2427700
  • Mfr. Part No. SCF25XV-280-2R1A005JH
Each
$22.49
  • RS Stock No. 2427644
  • Mfr. Part No. SCF19XV-190-1R5A005JV
Each (In a Tray of 42)
$10.816
  • RS Stock No. 2427645
  • Mfr. Part No. SCF19XV-190-1R5A005JV
Each
$14.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy