KEMET 28 μH 5 A Common Mode Choke 21.1 mΩ

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-6560
Mfr. Part No.:
HHBC12-1R0A0028V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

28μH

Product Type

Common Mode Choke

Maximum DC Current

5A

Series

HHBC

Core Material

Fe-Si Dust

Packaging

Tray

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Height

26mm

Length

57.6mm

Maximum DC Resistance

21.1mΩ

Termination Style

Solder Pad

Depth

12.1mm

COO (Country of Origin):
VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields,such as DC/DC converters as well as normal noise countermeasures.

Fe-Si dust core material

Available for noise countermeasure as well as general use

Good balance of core loss and DC superposition characteristics

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Normal mode noise countermeasure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy