KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
- RS Stock No.:
- 183-6865
- Mfr. Part No.:
- SSR10H-11140
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.27
(exc. GST)
$14.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.654 | $13.27 |
| 15 - 25 | $2.588 | $12.94 |
| 30 + | $2.552 | $12.76 |
*price indicative
- RS Stock No.:
- 183-6865
- Mfr. Part No.:
- SSR10H-11140
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 14mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.1A | |
| Series | SSR10H | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 0.37Ω | |
| Depth | 18mm | |
| Height | 13.5mm | |
| Length | 22mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 14mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.1A | ||
Series SSR10H | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Maximum DC Resistance 0.37Ω | ||
Depth 18mm | ||
Height 13.5mm | ||
Length 22mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 14 mH 600 mA Common Mode Choke 1.17Ω 250V
- KEMET 14 mH 0.6 A Common Mode Choke 1.17Ω 250V
- KEMET 4.3 mH 1.1 A Common Mode Choke 0.35 Ω 250V ac
- KEMET 13.4 mH 1.1 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 11 mH 1.1 A Common Mode Choke 0.33 Ω 250V ac
- KEMET 6.4 mH 1.1 A Common Mode Choke 0.24 Ω 250V ac
