KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- RS Stock No.:
- 183-6861
- Mfr. Part No.:
- SSR10VS-07265
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.30
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 515 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.46 | $12.30 | - |
| 25 - 45 | $2.398 | $11.99 | $1.55 |
| 50 + | $2.364 | $11.82 | $4.80 |
*price indicative
- RS Stock No.:
- 183-6861
- Mfr. Part No.:
- SSR10VS-07265
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 26.5mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 700mA | |
| Series | SSR10VS | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Depth | 13mm | |
| Maximum DC Resistance | 0.85Ω | |
| Termination Style | Solder Pad | |
| Length | 23.5mm | |
| Height | 21mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 26.5mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 700mA | ||
Series SSR10VS | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Depth 13mm | ||
Maximum DC Resistance 0.85Ω | ||
Termination Style Solder Pad | ||
Length 23.5mm | ||
Height 21mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 55 mH 700 mA Common Mode Choke 1.03 Ω 250V
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- KEMET 26.5 mH 0.4 A Common Mode Choke 2.45 Ω 250V
