KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- RS Stock No.:
- 183-6469
- Mfr. Part No.:
- SSR10H-07330
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$111.12
(exc. GST)
$122.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | $1.852 | $111.12 | - |
| 120 - 180 | $1.806 | $108.36 | 2% |
| 240 + | $1.778 | $106.68 | 3% |
*price indicative
- RS Stock No.:
- 183-6469
- Mfr. Part No.:
- SSR10H-07330
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 33mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 700mA | |
| Series | SSR10H | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Height | 13.5mm | |
| Maximum DC Resistance | 0.9Ω | |
| Length | 22mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 33mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 700mA | ||
Series SSR10H | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Height 13.5mm | ||
Maximum DC Resistance 0.9Ω | ||
Length 22mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Depth 18mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.
Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size,low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 55 mH 700 mA Common Mode Choke 1.03 Ω 250V
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- KEMET 33 mH 0.6 A Common Mode Choke 1.17 Ω 250V ac
