KEMET 97 μH 12 A Common Mode Choke 16 mΩ
- RS Stock No.:
- 183-6802
- Mfr. Part No.:
- HHBC20-1R7A0097V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.29
(exc. GST)
$14.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $13.29 |
| 4 - 7 | $12.96 |
| 8 + | $12.77 |
*price indicative
- RS Stock No.:
- 183-6802
- Mfr. Part No.:
- HHBC20-1R7A0097V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 97μH | |
| Maximum DC Current | 12A | |
| Series | HHBC | |
| Core Material | Iron-Silicon | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 41.2mm | |
| Height | 41.2mm | |
| Maximum DC Resistance | 16mΩ | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 97μH | ||
Maximum DC Current 12A | ||
Series HHBC | ||
Core Material Iron-Silicon | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 41.2mm | ||
Height 41.2mm | ||
Maximum DC Resistance 16mΩ | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 97 μH 12 A Common Mode Choke 16 mΩ
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- KEMET 0.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- Wurth Elektronik 470 μH 9 A Common Mode Choke 16 mΩ 250V ac
- KEMET 54 μH 12 A Common Mode Choke 11.5 mΩ
- KEMET 152 μH 12 A Common Mode Choke 20.4 mΩ
- KEMET 50 μH 10 A Common Mode Choke 16 mΩ 250V
- KEMET 1.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
