KEMET 1.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- RS Stock No.:
- 186-0652
- Mfr. Part No.:
- SH-202
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-0652
- Mfr. Part No.:
- SH-202
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.5μH | |
| Product Type | Common Mode Choke | |
| Series | SH | |
| Maximum DC Current | 3A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 150V dc, 50V dc | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| Depth | 10mm | |
| Height | 12mm | |
| Length | 12.5mm | |
| Maximum DC Resistance | 16mΩ | |
| Termination Style | PCB Pin | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.5μH | ||
Product Type Common Mode Choke | ||
Series SH | ||
Maximum DC Current 3A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 150V dc, 50V dc | ||
Standards/Approvals UL-94 V-0, RoHS | ||
Depth 10mm | ||
Height 12mm | ||
Length 12.5mm | ||
Maximum DC Resistance 16mΩ | ||
Termination Style PCB Pin | ||
- COO (Country of Origin):
- CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 1.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 0.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 25 mΩ 150V dc, 50 V dc
- KEMET 3.2 μH 3 A Common Mode Choke 22 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 30 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 20 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 26 mΩ 150V dc, 50 V dc
- Bourns 50 μH 200 mA Common Mode Choke 0.32 Ω 100V ac/dc, 50 V ac/dc
