KEMET 51 μH 5 A Common Mode Choke 28 mΩ
- RS Stock No.:
- 183-6795
- Mfr. Part No.:
- SHBC12-1R0A0051V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.88
(exc. GST)
$7.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.88 | - |
| 10 - 19 | $6.71 | 2% |
| 20 + | $6.64 | 3% |
*price indicative
- RS Stock No.:
- 183-6795
- Mfr. Part No.:
- SHBC12-1R0A0051V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 51μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | SHBC | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Standards/Approvals | RoHS | |
| Depth | 26mm | |
| Termination Style | Solder Pad | |
| Length | 26mm | |
| Maximum DC Resistance | 28mΩ | |
| Height | 12.4mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 51μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series SHBC | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Standards/Approvals RoHS | ||
Depth 26mm | ||
Termination Style Solder Pad | ||
Length 26mm | ||
Maximum DC Resistance 28mΩ | ||
Height 12.4mm | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 51 μH 5 A Common Mode Choke 28 mΩ
- KEMET 600 μH 28 A Common Mode Choke 1.39 mΩ 1000V
- KEMET 80 μH 5 A Common Mode Choke 35.6 mΩ
- KEMET 28 μH 5 A Common Mode Choke 21.1 mΩ
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- KEMET 2.92 mH 5 A Common Mode Choke 40.6 mΩ
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc
- KEMET 2.6 mH 5 A Common Mode Choke 0.027 Ω 250V ac
