KEMET 51 μH 5 A Common Mode Choke 28 mΩ

This image is representative of the product range

Get a bulk buy discount

Add 80 more to save 2%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$168.16

(exc. GST)

$184.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 40$4.204$168.16-
80 - 120$4.099$163.962%
160 +$4.036$161.443%

*price indicative

RS Stock No.:
183-6615
Mfr. Part No.:
SHBC12-1R0A0051V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

51μH

Product Type

Common Mode Choke

Series

SHBC

Maximum DC Current

5A

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

20 %

Length

26mm

Termination Style

Solder Pad

Maximum DC Resistance

28mΩ

Standards/Approvals

RoHS

Depth

26mm

Height

12.4mm

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material

Available for smoothing and converting

Low core loss

High frequency drive

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy